Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AUP1G74DC,125 | |
|---|---|
DigiKey Part Number | 1727-6029-2-ND - Tape & Reel (TR) 1727-6029-1-ND - Cut Tape (CT) 1727-6029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74DC,125 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G74DC,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 315 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,22690 € | 22,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18087 € | 542,61 € |
| 6.000 | 0,17578 € | 1.054,68 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









