
SN74AUP1G74DCUR | |
|---|---|
DigiKey Part Number | 296-19761-2-ND - Tape & Reel (TR) 296-19761-1-ND - Cut Tape (CT) 296-19761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74DCUR |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27080 € | 6,77 € |
| 100 | 0,23510 € | 23,51 € |
| 250 | 0,21824 € | 54,56 € |
| 500 | 0,20806 € | 104,03 € |
| 1.000 | 0,20155 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18933 € | 567,99 € |
| 6.000 | 0,18426 € | 1.105,56 € |
| 9.000 | 0,18172 € | 1.635,48 € |
| 15.000 | 0,17891 € | 2.683,65 € |
| 21.000 | 0,17727 € | 3.722,67 € |
| 30.000 | 0,17569 € | 5.270,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









