


74AUP1G32GW,125 | |
---|---|
DigiKey Part Number | 1727-3190-2-ND - Tape & Reel (TR) 1727-3190-1-ND - Cut Tape (CT) 1727-3190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GW,125 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,15000 € | 1,50 € |
50 | 0,12140 € | 6,07 € |
100 | 0,11260 € | 11,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08748 € | 262,44 € |
6.000 | 0,08469 € | 508,14 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |