MFR Recommended
Similar
Similar
Similar
Similar

NC7SV74K8X | |
|---|---|
DigiKey Part Number | NC7SV74K8XTR-ND - Tape & Reel (TR) NC7SV74K8XCT-ND - Cut Tape (CT) NC7SV74K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV74K8X |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV74K8X Models |
Category | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.9V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 900 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package US8 |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SV74AK8X | onsemi | 0 | 488-NC7SV74AK8XTR-ND | 0,00000 € | MFR Recommended |
| 74AUP1G74DC,125 | Nexperia USA Inc. | 0 | 1727-6029-1-ND | 0,33000 € | Similar |
| SN74AUC1G74DCUR | Texas Instruments | 13.124 | 296-18560-1-ND | 0,44000 € | Similar |
| SN74AUC1G74DCURE4 | Texas Instruments | 0 | SN74AUC1G74DCURE4-ND | 0,18577 € | Similar |
| SN74AUC1G74DCURG4 | Texas Instruments | 0 | SN74AUC1G74DCURG4-ND | 0,18577 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19720 € | 4,93 € |
| 100 | 0,17020 € | 17,02 € |
| 250 | 0,15740 € | 39,35 € |
| 500 | 0,14966 € | 74,83 € |
| 1.000 | 0,14331 € | 143,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13546 € | 406,38 € |
| 6.000 | 0,13161 € | 789,66 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |





