74AHC126D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.036
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,96998 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.376
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.066
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,35000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,78603 €
Datasheet

Direct


onsemi
In Stock: 2.500
Unit Price: 2,06000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 173
Unit Price: 2,19000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,52058 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,47878 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.189
Unit Price: 6,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,18146 €
Datasheet

Similar


Texas Instruments
In Stock: 116.790
Unit Price: 2,71000 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC126D-Q100,118

DigiKey Part Number
1727-74AHC126D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC126D-Q100,118
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12875 €321,88 €
5.0000,12479 €623,95 €
Manufacturers Standard Package
Unit Price without VAT:0,12875 €
Unit Price with VAT:0,15321 €