NLV74VHC126DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.826
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 173
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.986
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,20610 €

Similar


Rochester Electronics, LLC
In Stock: 20.189
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 116.790
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.903
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.039
Unit Price: 2,04000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC126DR2G

DigiKey Part Number
488-NLV74VHC126DR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC126DR2GCT-ND - Cut Tape (CT)
488-NLV74VHC126DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC126DR2G
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC126DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes