MFR Recommended
Similar
Similar
Similar

SN74AHC126DG4 | |
|---|---|
DigiKey Part Number | SN74AHC126DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC126DG4 |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126DG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC126D | Rochester Electronics, LLC | 20.186 | 2156-SN74AHC126D-ND | 0,84000 € | MFR Recommended |
| 74AHC126D,118 | Nexperia USA Inc. | 1.831 | 1727-7848-1-ND | 0,24000 € | Similar |
| 74VHC126D,118 | Nexperia USA Inc. | 0 | 1727-6713-1-ND | 0,38000 € | Similar |
| 74VHC126D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHC126D-Q100JTR-ND | 0,21805 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41921 € | 335,37 € |
| Unit Price without VAT: | 0,41921 € |
|---|---|
| Unit Price with VAT: | 0,49886 € |



