Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74VHC126DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC126DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC126DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC126DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DTR2G-Q |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20362 € | 509,05 € |
| 5.000 | 0,19797 € | 989,85 € |
| 7.500 | 0,19515 € | 1.463,62 € |
| 12.500 | 0,19202 € | 2.400,25 € |
| 17.500 | 0,19019 € | 3.328,32 € |
| 25.000 | 0,18843 € | 4.710,75 € |
| Unit Price without VAT: | 0,20362 € |
|---|---|
| Unit Price with VAT: | 0,24231 € |





