XHP35A-0R-04-0D0BE457E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 0
Unit Price: 18,52254 €
Datasheet

Similar


New Energy
In Stock: 0
Unit Price: 29,64948 €
Datasheet
XHP35A_2x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-0R-04-0D0BE457E

DigiKey Part Number
XHP35A-0R-04-0D0BE457E-ND
Manufacturer
Manufacturer Product Number
XHP35A-0R-04-0D0BE457E
Description
LED MOD XHP35A CL WH RECT 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP35A White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5700K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2540lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
45.2V
Lumens/Watt @ Current - Test
161 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
57.15mm L x 44.96mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes