
LSS1-04C22-5770-00 | |
|---|---|
DigiKey Part Number | LSS1-04C22-5770-00-ND |
Manufacturer | |
Manufacturer Product Number | LSS1-04C22-5770-00 |
Description | LED MOD XHP50.2 CL WHT SQ 5700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4480lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 44.8V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 70.00mm L x 70.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,64948 € | 14.824,74 € |
| Unit Price without VAT: | 29,64948 € |
|---|---|
| Unit Price with VAT: | 35,28288 € |



