KNAC0406ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KNAC0406ASM
KHATOD - Factory Tour

KNAC0406ASM

DigiKey Part Number
1621-1014-ND
Manufacturer
Manufacturer Product Number
KNAC0406ASM
Description
LENS CLEAR 158X110DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 158° x 110° Wide Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
4
Lens Style
Square with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
158° x 110°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,58000 €4,58 €
452,92778 €131,75 €
1352,66578 €359,88 €
5402,41950 €1.306,53 €
1.0352,32933 €2.410,86 €
2.0252,25005 €4.556,35 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €