LSR1-04C32-5780-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


New Energy
In Stock: 0
Unit Price: 12,56608 €
Datasheet
LSR1-04C32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR1-04C32-5780-00

DigiKey Part Number
LSR1-04C32-5780-00-ND
Manufacturer
Manufacturer Product Number
LSR1-04C32-5780-00
Description
LED MOD XP-G3 CL WHT RECT 5000K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XP-G3 White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
624lm
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
10.92V
Lumens/Watt @ Current - Test
163 lm/W
Current - Max
2A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
59.59mm L x 45.01mm W
Height
1.52mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50012,56608 €6.283,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,56608 €
Unit Price with VAT:14,95364 €