


KNAC0401ASM | |
|---|---|
DigiKey Part Number | 1621-1010-ND |
Manufacturer | |
Manufacturer Product Number | KNAC0401ASM |
Description | LENS CLEAR 135X101DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 135° x 101° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 135° x 101° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,38900 € | 67,78 € |
| Unit Price without VAT: | 3,38900 € |
|---|---|
| Unit Price with VAT: | 4,03291 € |


