LSR1-04C32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR1-04C32-4070-00

DigiKey Part Number
1672-1079-ND
Manufacturer
Manufacturer Product Number
LSR1-04C32-4070-00
Description
LED MOD XP-G3 NEUT WH RECT 4000K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XP-G3 White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
656lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
10.92V
Lumens/Watt @ Current - Test
171 lm/W
Current - Max
2A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
59.59mm L x 45.01mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,86000 €19,86 €
1015,84300 €158,43 €
10013,51820 €1.351,82 €
50012,51066 €6.255,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,86000 €
Unit Price with VAT:23,63340 €