CSB1-72G02-6527-90-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB1-72G02-6527-90-00

DigiKey Part Number
1672-CSB1-72G02-6527-90-00-ND
Manufacturer
Manufacturer Product Number
CSB1-72G02-6527-90-00
Description
LED MOD CSB1 WHT LNR STRP 6500K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CSB1, New Energy™ White, Warm / White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm / White, Cool
CCT (K)
2700K ~ 6500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2409lm (Typ)
Current - Test
480mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
35.4V
Lumens/Watt @ Current - Test
128 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
559.50mm L x 22.00mm W
Height
4.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,85000 €35,85 €
1029,37400 €293,74 €
10025,63690 €2.563,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,85000 €
Unit Price with VAT:42,66150 €