Similar



CS08718-48M | |
|---|---|
DigiKey Part Number | 644-CS08718-48MTR-ND - Tape & Reel (TR) 644-CS08718-48MCT-ND - Cut Tape (CT) 644-CS08718-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08718-48M |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,52080 € | 13,02 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,47870 € | 47,87 € |
| 250 | 0,45280 € | 113,20 € |
| 500 | 0,43404 € | 217,02 € |
| 1.000 | 0,41608 € | 416,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38915 € | 1.167,45 € |
| 6.000 | 0,37307 € | 2.238,42 € |
| 9.000 | 0,36398 € | 3.275,82 € |
| 15.000 | 0,35285 € | 5.292,75 € |
| 21.000 | 0,34571 € | 7.259,91 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |








