



BM03B-GHS-TBT | |
|---|---|
DigiKey Part Number | 455-BM03B-GHS-TBTTR-ND - Tape & Reel (TR) 455-BM03B-GHS-TBTCT-ND - Cut Tape (CT) 455-BM03B-GHS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-GHS-TBT |
Description | CONN HEADER SMD 3POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM03B-GHS-TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.159" (4.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,19498 € | 97,49 € |
| 1.000 | 0,18567 € | 185,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14794 € | 369,85 € |
| 5.000 | 0,14087 € | 704,35 € |
| 7.500 | 0,13690 € | 1.026,75 € |
| 12.500 | 0,13205 € | 1.650,62 € |
| 17.500 | 0,12953 € | 2.266,78 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











