


CX2016SA48000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA48000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA48000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA48000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA48000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 48MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA48000D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35280 € | 35,28 € |
| 250 | 0,33368 € | 83,42 € |
| 500 | 0,31984 € | 159,92 € |
| 1.000 | 0,30661 € | 306,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29249 € | 877,47 € |
| 6.000 | 0,28041 € | 1.682,46 € |
| 9.000 | 0,27357 € | 2.462,13 € |
| 15.000 | 0,26520 € | 3.978,00 € |
| 21.000 | 0,25983 € | 5.456,43 € |
| 30.000 | 0,25425 € | 7.627,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



