SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T03

DigiKey Part Number
CDSOT23-T03TR-ND - Tape & Reel (TR)
CDSOT23-T03CT-ND - Cut Tape (CT)
CDSOT23-T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T03
Description
TVS DIODE 3.3VWM 10.9VC SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
10.9V
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
500pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24300 €2,43 €
1000,17880 €17,88 €
5000,13214 €66,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11142 €334,26 €
30.0000,10996 €3.298,80 €
75.0000,10796 €8.097,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €