MYS-7Z020-V2-0E1D-766-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYS-7Z020-V2-0E1D-766-C
MYS-7Z020-V2-0E1D-766-C
MYS-7Z020-V2-0E1D-766-C

MYS-7Z020-V2-0E1D-766-C

DigiKey Part Number
3309-MYS-7Z020-V2-0E1D-766-C-ND
Manufacturer
Manufacturer Product Number
MYS-7Z020-V2-0E1D-766-C
Description
Zynq-7020 SBC, Z-turn Kit V2
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A9 667MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA
Core Processor
ARM® Cortex®-A9
Speed
667MHz
Size / Dimension
4.016" x 2.480" (102.00mm x 63.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,05000 €120,05 €
Unit Price without VAT:120,05000 €
Unit Price with VAT:142,85950 €