



MYC-C7Z020-V2-4E1D-766-I | |
|---|---|
DigiKey Part Number | 3309-MYC-C7Z020-V2-4E1D-766-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-C7Z020-V2-4E1D-766-I |
Description | System-On-Module, Zynq-7020 |
Customer Reference | |
Detailed Description | MYC-C7Z010 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7020) 866MHz 1GB 4GB eMMC, 32MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | 866MHz | |
Flash Size | 4GB eMMC, 32MB QSPI | |
RAM Size | 1GB | |
Connector Type | Pin(s) | |
Size / Dimension | 2.953" L x 2.165" W (75.00mm x 55.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 122,30820 € |








