



MYS-7Z010-V2-0E1D-667-C-S | |
|---|---|
DigiKey Part Number | 3309-MYS-7Z010-V2-0E1D-667-C-S-ND |
Manufacturer | |
Manufacturer Product Number | MYS-7Z010-V2-0E1D-667-C-S |
Description | Zynq-7010 SBC, Z-turn Board V2 |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A9 667MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A9 | |
Speed | 667MHz | |
Size / Dimension | 4.016" x 2.480" (102.00mm x 63.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 € | 85,51 € |
| Unit Price without VAT: | 85,51000 € |
|---|---|
| Unit Price with VAT: | 101,75690 € |








