



MYC-CZU3EG-V2-4E4D-1200-C | |
|---|---|
DigiKey Part Number | 3309-MYC-CZU3EG-V2-4E4D-1200-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-CZU3EG-V2-4E4D-1200-C |
Description | System-On-Module, ZU3EG |
Customer Reference | |
Detailed Description | Zynq UltraScale+ Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU3EG-1SFVC784E / XCZU4EV-1SFVC784I/ XCZU5EV-2SFVC784I 2.4GHz 4GB 4GB eMMC, 128MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-R5 | |
Co-Processor | Xilinx Zynq UltraScale+ XCZU3EG-1SFVC784E / XCZU4EV-1SFVC784I/ XCZU5EV-2SFVC784I | |
Speed | 2.4GHz | |
Flash Size | 4GB eMMC, 128MB QSPI | |
RAM Size | 4GB | |
Connector Type | Pin(s) | |
Size / Dimension | 2.362" L x 2.047" W (60.00mm x 52.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,52000 € | 275,52 € |
| Unit Price without VAT: | 275,52000 € |
|---|---|
| Unit Price with VAT: | 327,86880 € |











