


MYMGM5R012ELA5RN | |
|---|---|
DigiKey Part Number | 811-MYMGM5R012ELA5RNTR-ND - Tape & Reel (TR) 811-MYMGM5R012ELA5RNCT-ND - Cut Tape (CT) 811-MYMGM5R012ELA5RNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGM5R012ELA5RN |
Description | DC/DC CONV 7.5-15V/1.8-5V 12A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 5V 12A 7.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 95.7% | |
Mounting Type | Surface Mount | |
Package / Case | 56-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 5 | 8,25800 € | 41,29 € |
| 10 | 8,12600 € | 81,26 € |
| 25 | 7,95200 € | 198,80 € |
| 50 | 7,82280 € | 391,14 € |
| 100 | 7,69560 € | 769,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,44688 € | 2.978,75 € |
| 800 | 7,32540 € | 5.860,32 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |









