
SLDN-12D1ALG | |
|---|---|
DigiKey Part Number | 179-3029-ND |
Manufacturer | |
Manufacturer Product Number | SLDN-12D1ALG |
Description | DC DC CONVERTER 0.45-5.5V 66W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | SLDN-12D1ALG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.4% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 € | 24,42 € |
| 5 | 23,50800 € | 117,54 € |
| 10 | 23,12700 € | 231,27 € |
| 25 | 22,63160 € | 565,79 € |
| 50 | 22,26380 € | 1.113,19 € |
| 100 | 21,90120 € | 2.190,12 € |
| 250 | 21,43040 € | 5.357,60 € |
| Unit Price without VAT: | 24,42000 € |
|---|---|
| Unit Price with VAT: | 29,05980 € |

