


TPSM84624MOLR | |
|---|---|
DigiKey Part Number | 296-49514-2-ND - Tape & Reel (TR) 296-49514-1-ND - Cut Tape (CT) 296-49514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84624MOLR |
Description | DC DC CONVERTER 0.6-10V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 6A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84624MOLR Models |
Category | Power (Watts) 60 W |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) |
Voltage - Input (Max) 17V | Supplier Device Package 24-QFM (7.5x7.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMU8318 | Flex Power Modules | 716 | 2166-PMU8318CT-ND | 4,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,10400 € | 71,04 € |
| 25 | 6,60720 € | 165,18 € |
| 100 | 6,06040 € | 606,04 € |
| 250 | 5,98160 € | 1.495,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64272 € | 2.821,36 € |
| 1.000 | 5,51343 € | 5.513,43 € |
| 1.500 | 5,44869 € | 8.173,03 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |









