


PMU8318 | |
|---|---|
DigiKey Part Number | 2166-PMU8318TR-ND - Tape & Reel (TR) 2166-PMU8318CT-ND - Cut Tape (CT) 2166-PMU8318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMU8318 |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | PMU8318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92.8% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Size / Dimension | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,57200 € | 22,86 € |
| 10 | 4,49700 € | 44,97 € |
| 25 | 4,40120 € | 110,03 € |
| 50 | 4,32980 € | 216,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,21887 € | 632,83 € |
| 300 | 4,15027 € | 1.245,08 € |
| 450 | 4,11060 € | 1.849,77 € |
| 750 | 4,06112 € | 3.045,84 € |
| 1.050 | 4,02882 € | 4.230,26 € |
| 1.500 | 3,99485 € | 5.992,27 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |








