
OKL2-T/12-W12N2-C | |
|---|---|
DigiKey Part Number | 811-2959-2-ND - Tape & Reel (TR) 811-2959-1-ND - Cut Tape (CT) 811-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/12-W12N2-C |
Description | DC DC CONVERTER 0.69-5.5V 66W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 5 | 8,80800 € | 44,04 € |
| 10 | 8,66600 € | 86,66 € |
| 25 | 8,48000 € | 212,00 € |
| 50 | 8,34240 € | 417,12 € |
| 100 | 8,20650 € | 820,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,03044 € | 2.007,61 € |
| 500 | 7,89952 € | 3.949,76 € |
| 750 | 7,82384 € | 5.867,88 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |




