



XRCGB25M000F3A16R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F3A16R0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3A16R0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3A16R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A16R0 |
Description | 2.0X1.6MM 25.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A16R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,28780 € | 28,78 € |
| 250 | 0,27212 € | 68,03 € |
| 500 | 0,26088 € | 130,44 € |
| 1.000 | 0,25008 € | 250,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23856 € | 715,68 € |
| 6.000 | 0,22869 € | 1.372,14 € |
| 9.000 | 0,22311 € | 2.007,99 € |
| 15.000 | 0,21628 € | 3.244,20 € |
| 21.000 | 0,21190 € | 4.449,90 € |
| 30.000 | 0,20735 € | 6.220,50 € |
| 36.000 | 0,20507 € | 7.382,52 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



