


TCQB686M006R0070E | |
|---|---|
DigiKey Part Number | 478-12552-2-ND - Tape & Reel (TR) 478-12552-1-ND - Cut Tape (CT) 478-12552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB686M006R0070E |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,14280 € | 57,14 € |
| 100 | 1,06300 € | 106,30 € |
| 500 | 0,92808 € | 464,04 € |
| 1.000 | 0,88630 € | 886,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85191 € | 1.703,82 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |





