



XRCGB24M000F2A01R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000F2A01R0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F2A01R0CT-ND - Cut Tape (CT) 490-XRCGB24M000F2A01R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F2A01R0 |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F2A01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,44120 € | 11,03 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,40570 € | 40,57 € |
| 250 | 0,38360 € | 95,90 € |
| 500 | 0,36774 € | 183,87 € |
| 1.000 | 0,35253 € | 352,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32336 € | 970,08 € |
| 6.000 | 0,31000 € | 1.860,00 € |
| 9.000 | 0,30244 € | 2.721,96 € |
| 15.000 | 0,29319 € | 4.397,85 € |
| 21.000 | 0,28725 € | 6.032,25 € |
| 30.000 | 0,28109 € | 8.432,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











