


BD1HD500HFN-CTR | |
|---|---|
DigiKey Part Number | BD1HD500HFN-CTR-ND - Tape & Reel (TR) BD1HD500HFN-CCT-ND - Cut Tape (CT) BD1HD500HFN-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HD500HFN-CTR |
Description | IC PWR SWITCH N-CHAN 1:1 8HSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | BD1HD500HFN-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 500mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66560 € | 16,64 € |
| 100 | 0,58810 € | 58,81 € |
| 250 | 0,55108 € | 137,77 € |
| 500 | 0,52876 € | 264,38 € |
| 1.000 | 0,51747 € | 517,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48770 € | 1.463,10 € |
| 6.000 | 0,47660 € | 2.859,60 € |
| 9.000 | 0,47104 € | 4.239,36 € |
| 15.000 | 0,46488 € | 6.973,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











