


V205Q131A-940 | |
|---|---|
DigiKey Part Number | 475-V205Q131A-940TR-ND - Tape & Reel (TR) 475-V205Q131A-940CT-ND - Cut Tape (CT) 475-V205Q131A-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V205Q131A-940 |
Description | LASER POWER ARRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 6.5W 4.5V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | V205Q131A-940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 4.5V | |
Current Rating (Amps) | - | |
Power (Watts) | 6.5W | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| 10 | 11,60200 € | 116,02 € |
| 100 | 9,94640 € | 994,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,51429 € | 17.028,58 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,54060 € |




