Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Similar
Similar
Similar

RPER71H155K8K1C03B | |
|---|---|
DigiKey Part Number | RPER71H155K8K1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H155K8K1C03B |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H155K8K1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H155K2K1H03B | Murata Electronics | 356 | 490-8824-ND | 0,63000 € | Direct |
| RDER71H155K2M1H03A | Murata Electronics | 1.920 | 490-9154-1-ND | 0,67000 € | Direct |
| RDER71H155K2P1H03B | Murata Electronics | 411 | 490-8825-ND | 0,73000 € | Direct |
| RDER71H155K2S1H03A | Murata Electronics | 3.483 | 490-9155-1-ND | 0,71000 € | Direct |
| RCER71H155K2M1H03A | Murata Electronics | 0 | 490-7526-3-ND | 0,19893 € | Similar |









