
RDER71H155K2P1H03B | |
|---|---|
DigiKey Part Number | 490-8825-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H155K2P1H03B |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H155K2P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H155K2K1H03B | Murata Electronics | 406 | 490-8824-ND | 0,63000 € | Direct |
| RDER71H155K2M1H03A | Murata Electronics | 1.956 | 490-9154-1-ND | 0,67000 € | Direct |
| RDER71H155K2S1H03A | Murata Electronics | 3.483 | 490-9155-1-ND | 0,71000 € | Direct |
| FK26X7R1H155KR000 | TDK | 290 | 445-FK26X7R1H155KR000-ND | 0,47000 € | Direct |
| C340C155K5R5TA | KEMET | 115 | 399-4429-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,32300 € | 32,30 € |
| 500 | 0,26822 € | 134,11 € |
| 1.000 | 0,25127 € | 251,27 € |
| 2.500 | 0,23338 € | 583,45 € |
| 5.000 | 0,22259 € | 1.112,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

