
RDER71H155K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9154-1-ND - Cut Tape (CT) 490-9154-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H155K2M1H03A |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H155K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H155K2K1H03B | Murata Electronics | 356 | 490-8824-ND | 0,63000 € | Direct |
| RDER71H155K2P1H03B | Murata Electronics | 411 | 490-8825-ND | 0,73000 € | Direct |
| RDER71H155K2S1H03A | Murata Electronics | 3.483 | 490-9155-1-ND | 0,71000 € | Direct |
| FK26X7R1H155KR000 | TDK | 290 | 445-FK26X7R1H155KR000-ND | 0,47000 € | Direct |
| C340C155K5R5TA | KEMET | 115 | 399-4429-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,29330 € | 29,33 € |
| 500 | 0,24208 € | 121,04 € |
| 1.000 | 0,22624 € | 226,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20712 € | 414,24 € |
| 4.000 | 0,19671 € | 786,84 € |
| 6.000 | 0,19149 € | 1.148,94 € |
| 10.000 | 0,18570 € | 1.857,00 € |
| 14.000 | 0,18232 € | 2.552,48 € |
| 20.000 | 0,17907 € | 3.581,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

