
RDER71H155K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9155-1-ND - Cut Tape (CT) 490-9155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H155K2S1H03A |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H155K2S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31380 € | 31,38 € |
| 500 | 0,25976 € | 129,88 € |
| 1.000 | 0,24305 € | 243,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22274 € | 445,48 € |
| 4.000 | 0,21174 € | 846,96 € |
| 6.000 | 0,20623 € | 1.237,38 € |
| 10.000 | 0,20012 € | 2.001,20 € |
| 14.000 | 0,19655 € | 2.751,70 € |
| 20.000 | 0,19312 € | 3.862,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

