RPER71E155K3M1C07A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 409
Unit Price: 0,64000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.956
Unit Price: 0,68000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 411
Unit Price: 0,74000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.483
Unit Price: 0,71000 €
Datasheet

Direct


TDK
In Stock: 309
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 290
Unit Price: 0,47000 €
Datasheet

Similar


TDK
In Stock: 224
Unit Price: 0,47000 €
Datasheet

Similar


TDK
In Stock: 34
Unit Price: 0,34000 €
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER71E155K3M1C07A

DigiKey Part Number
RPER71E155K3M1C07A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPER71E155K3M1C07A
Description
CAP CER 1.5UF 25V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER71E155K3M1C07A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.248" (6.30mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types