Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar

RPER71E155K3K1C07B | |
|---|---|
DigiKey Part Number | RPER71E155K3K1C07B-ND |
Manufacturer | |
Manufacturer Product Number | RPER71E155K3K1C07B |
Description | CAP CER 1.5UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71E155K3K1C07B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H155K2K1H03B | Murata Electronics | 356 | 490-8824-ND | 0,63000 € | Upgrade |
| RDER71H155K2M1H03A | Murata Electronics | 1.920 | 490-9154-1-ND | 0,67000 € | Upgrade |
| RDER71H155K2P1H03B | Murata Electronics | 411 | 490-8825-ND | 0,73000 € | Upgrade |
| RDER71H155K2S1H03A | Murata Electronics | 3.483 | 490-9155-1-ND | 0,71000 € | Upgrade |
| FK26X7R1E155KN000 | TDK | 309 | 445-FK26X7R1E155KN000-ND | 0,42000 € | Direct |





