Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RPEE41H103M2P1A03B | |
|---|---|
DigiKey Part Number | 490-3874-ND |
Manufacturer | |
Manufacturer Product Number | RPEE41H103M2P1A03B |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPEE41H103M2P1A03B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H103K0P1H03B | Murata Electronics | 2.724 | 490-8813-ND | 0,43000 € | Similar |
| SR075E103MAA3244 | KYOCERA AVX | 0 | SR075E103MAA3244-ND | 0,07349 € | Direct |
| SR075E103MARTR1 | KYOCERA AVX | 496 | 478-SR075E103MARTR1CT-ND | 0,34000 € | Direct |
| SR075E103MARTR2 | KYOCERA AVX | 0 | SR075E103MARTR2-ND | 0,08585 € | Direct |
| SR155E103MAA | KYOCERA AVX | 448 | 478-SR155E103MAA-ND | 0,35000 € | Direct |







