
SR151E103MAR | |
---|---|
DigiKey Part Number | 478-11011-ND |
Manufacturer | |
Manufacturer Product Number | SR151E103MAR |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23200 € | 2,32 € |
50 | 0,17260 € | 8,63 € |
100 | 0,15440 € | 15,44 € |
500 | 0,12356 € | 61,78 € |
1.000 | 0,11405 € | 114,05 € |
3.000 | 0,10231 € | 306,93 € |
5.000 | 0,09797 € | 489,85 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |