Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar

SR215E103MAATR1 | |
|---|---|
DigiKey Part Number | SR215E103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215E103MAATR1 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E103MAT | KYOCERA AVX | 0 | SR215E103MAT-ND | 0,09884 € | Direct |
| SR211E103MAATR1 | KYOCERA AVX | 0 | SR211E103MAATR1-ND | 0,05539 € | Upgrade |
| SR211E103MAR | KYOCERA AVX | 18 | 478-SR211E103MAR-ND | 0,25000 € | Upgrade |
| C317C103M5U5TA | KEMET | 5.180 | 399-4208-ND | 0,25000 € | Direct |
| C317C103M1U5TA | KEMET | 1.837 | 399-4207-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09051 € | 271,53 € |
| Unit Price without VAT: | 0,09051 € |
|---|---|
| Unit Price with VAT: | 0,10771 € |




