Direct
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar

SR211E103MAATR1 | |
|---|---|
DigiKey Part Number | SR211E103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211E103MAATR1 |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211E103MAR | KYOCERA AVX | 18 | 478-SR211E103MAR-ND | 0,25000 € | Direct |
| SR071E103MAA | KYOCERA AVX | 0 | SR071E103MAA-ND | 0,07699 € | Similar |
| SR151E103MAATR2 | KYOCERA AVX | 0 | SR151E103MAATR2-ND | 0,09683 € | Similar |
| SR151E103MARTR2 | KYOCERA AVX | 0 | SR151E103MARTR2-ND | 0,10197 € | Similar |
| SR201E103MAR | KYOCERA AVX | 0 | SR201E103MAR-ND | 0,09458 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05539 € | 166,17 € |
| Unit Price without VAT: | 0,05539 € |
|---|---|
| Unit Price with VAT: | 0,06591 € |







