Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151E103MARTR2 | |
|---|---|
DigiKey Part Number | SR151E103MARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151E103MARTR2 |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071E103MAA | KYOCERA AVX | 0 | SR071E103MAA-ND | 0,07699 € | Similar |
| SR201E103MAATR2 | KYOCERA AVX | 0 | SR201E103MAATR2-ND | 0,08121 € | Similar |
| SR201E103MAR | KYOCERA AVX | 0 | SR201E103MAR-ND | 0,09458 € | Similar |
| SR211E103MAR | KYOCERA AVX | 18 | 478-SR211E103MAR-ND | 0,25000 € | Similar |
| C315C103M1U5TA | KEMET | 2.585 | 399-4149-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10197 € | 356,90 € |
| Unit Price without VAT: | 0,10197 € |
|---|---|
| Unit Price with VAT: | 0,12134 € |






