

C317C103M5U5TA | |
---|---|
DigiKey Part Number | 399-4208-ND |
Manufacturer | |
Manufacturer Product Number | C317C103M5U5TA |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103M5U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,13900 € | 1,39 € |
50 | 0,10100 € | 5,05 € |
100 | 0,08350 € | 8,35 € |
500 | 0,05486 € | 27,43 € |
1.000 | 0,05324 € | 53,24 € |
2.500 | 0,05244 € | 131,10 € |
5.000 | 0,05105 € | 255,25 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |