Direct
Similar
Similar
Similar
Similar
Similar
Direct
Similar

RPE5C1H1R0C2K1B03B | |
|---|---|
DigiKey Part Number | 490-3699-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C1H1R0C2K1B03B |
Description | CAP CER 1PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C1H1R0C2K1B03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H1R0C0K1H03B | Murata Electronics | 872 | 490-8660-ND | 0,45000 € | Direct |
| RCE5C1H1R0C0K1H03B | Murata Electronics | 408 | RCE5C1H1R0C0K1H03B-ND | 0,45000 € | Similar |
| RCE5C1H1R0C0M1H03A | Murata Electronics | 0 | 490-7351-1-ND | 0,13077 € | Similar |
| RDE5C1H1R0C0M1H03A | Murata Electronics | 57 | 490-8990-1-ND | 0,46000 € | Similar |
| RDE5C1H1R0C0P1H03B | Murata Electronics | 2.803 | 490-8661-ND | 0,45000 € | Similar |






