Direct
Upgrade
Upgrade
Similar
Similar

RCE5C1H1R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-7351-1-ND - Cut Tape (CT) 490-7351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H1R0C0M1H03A |
Description | CAP CER 1PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H1R0C0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H1R0C0K1H03B | Murata Electronics | 408 | RCE5C1H1R0C0K1H03B-ND | 0,45000 € | Direct |
| RCE5C2A1R0C0K1H03B | Murata Electronics | 0 | RCE5C2A1R0C0K1H03B-ND | 0,13427 € | Upgrade |
| RCE5C2A1R0C0M1H03A | Murata Electronics | 0 | 490-7443-1-ND | 0,42000 € | Upgrade |
| RCE5C1H1R0C0A2H03B | Murata Electronics | 3.777 | 490-12835-ND | 0,45000 € | Similar |
| RCE5C1H1R0C0DBH03A | Murata Electronics | 1.833 | 490-7350-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13077 € | 261,54 € |
| Unit Price without VAT: | 0,13077 € |
|---|---|
| Unit Price with VAT: | 0,15562 € |



