Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RDER72A683K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9235-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A683K1S1H03A |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A683K1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A683K1P1H03B | Murata Electronics | 0 | 490-8905-ND | 0,14791 € | Direct |
| RDER72A683K1K1H03B | Murata Electronics | 0 | 490-8904-ND | 0,14254 € | Similar |
| RDER72A683K1M1H03A | Murata Electronics | 23 | 490-9234-1-ND | 0,47000 € | Similar |
| FK14X7R2A683KN020 | TDK | 0 | 445-8314-ND | 0,11210 € | Direct |
| K683K20X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K683K20X7RH5UL2-ND | 0,13018 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13804 € | 276,08 € |
| Unit Price without VAT: | 0,13804 € |
|---|---|
| Unit Price with VAT: | 0,16427 € |










