K683K20X7RH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11282 €
Datasheet

Similar


KEMET
In Stock: 757
Unit Price: 0,40000 €
Datasheet

Similar


KEMET
In Stock: 1.018
Unit Price: 0,40000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,14828 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,11392 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,11392 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,11392 €
Datasheet

Similar


TDK Corporation
In Stock: 864
Unit Price: 0,36000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14049 €
Datasheet

Similar


Murata Electronics
In Stock: 1.723
Unit Price: 0,44000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14685 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13649 €
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K683K20X7RH5UH5

DigiKey Part Number
K683K20X7RH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K683K20X7RH5UH5
Description
CAP CER 0.068UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K683K20X7RH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,11282 €2.256,40 €
Unit Price without VAT:0,11282 €
Unit Price with VAT:0,13426 €