
RDER72A683K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9234-1-ND - Cut Tape (CT) 490-9234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A683K1M1H03A |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A683K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,19750 € | 19,75 € |
| 500 | 0,15978 € | 79,89 € |
| 1.000 | 0,14814 € | 148,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13460 € | 269,20 € |
| 4.000 | 0,12694 € | 507,76 € |
| 6.000 | 0,12311 € | 738,66 € |
| 10.000 | 0,11886 € | 1.188,60 € |
| 14.000 | 0,11637 € | 1.629,18 € |
| 20.000 | 0,11398 € | 2.279,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

